
Current transducer for 150A sensing with 1% accuracy and 0.5% linearity. Features a 50kHz frequency response and 5µs response time. Operates from a 4.75V to 5.25V DC supply, consuming a maximum of 19mA. Packaged as a through-hole, PCB-mountable module with dimensions of 33mm (L) x 14mm (W) x 29mm (H). Rated UL94 V-0 for flammability and is RoHS compliant.
LEM HAIS150-P technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 150A |
| Flammability Rating | UL94 V-0 |
| Frequency | 50kHz |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19mA |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Overall Depth | 14mm |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Series | HAIS |
| Width | 14mm |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HAIS150-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
