
Current transducer with 50A current sensing capability, featuring 1% accuracy and 0.5% linearity. Operates within a -40°C to 85°C temperature range and offers a 5µs response time. This module-type component is designed for through-hole PCB mounting, with a UL94 V-0 flammability rating. It requires a 5V operating supply voltage and is RoHS compliant.
LEM HAIS50-TP technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 50A |
| Flammability Rating | UL94 V-0 |
| Frequency | 50kHz |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19mA |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Overall Depth | 25.9mm |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Series | HAIS |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HAIS50-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
