LEM HAL50-S technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 50A |
| Flammability Rating | UL94 V-0 |
| Frequency | 50kHz |
| Linearity | 0.5% |
| Max Frequency | 50kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 25mA |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | -15V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Overall Depth | 31.3mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | HAL |
| Wire/Cable Diameter | 15mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HAL50-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
