SENSOR CURRENT HALL 50A AC/DC
Checking distributor stock and pricing after the page loads.
LEM HAL50-S/SP1 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 50A |
| Frequency | 50kHz |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 25mA |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 3us |
| Series | HAL |
| RoHS | Compliant |
No datasheet is available for this part.