LEM HAS300-P technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 300A |
| Frequency | 50kHz |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Tray |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | HAS |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HAS300-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
