
The LEM HASS200-S is a current sensor with an accuracy of 1% and a maximum operating temperature of 85°C. It has a current sensing range of 200A and a frequency response of 50kHz. The sensor is available in a module package and is suitable for through hole, panel, or screw mounting. It is RoHS compliant and operates from a 5V supply voltage with a maximum supply current of 19mA.
LEM HASS200-S technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 200A |
| Frequency | 50kHz |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19mA |
| Mount | Through Hole, Panel, Screw |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Overall Depth | 30mm |
| Packaging | Tray |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Secondary Current | 600A |
| Series | HASS |
| Wire/Cable Diameter | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HASS200-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.