
The HASS600-S current sensor from LEM offers 1% accuracy and a response time of 3us. It can sense currents up to 600A and operates within a temperature range of -40°C to 85°C. The device is supplied with 5V and has a maximum supply current of 19mA. It is available in a module package with a through hole and panel mount option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LEM HASS600-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEM HASS600-S technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 600A |
| Frequency | 50kHz |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19mA |
| Mount | Through Hole, Panel |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Overall Depth | 30mm |
| Packaging | Tray |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | HASS |
| Wire/Cable Diameter | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HASS600-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
