Sign in to ask questions about the LEM HAT1200-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEM HAT1200-S technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 1.2kA |
| Frequency | 25kHz |
| Linearity | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Chassis Mount, Base |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Overall Depth | 37mm |
| Package Quantity | 5 |
| Packaging | Tray |
| Response Time | 5us |
| Series | HAT |
| Wire/Cable Diameter | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HAT1200-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
