Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LEM HAW05-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEM HAW05-P technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Current Rating | 5A |
| Current Sensing | 5A |
| Frequency | 50kHz |
| Height | 20mm |
| Lead Free | Lead Free |
| Linearity | 1% |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 18mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 4V |
| Packaging | Bulk |
| Response Time | 3us |
| Series | HAW |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HAW05-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.