LEM HAW20-P technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Current Rating | 20A |
| Current Sensing | 20A |
| Frequency | 50kHz |
| Height | 20mm |
| Lead Free | Lead Free |
| Linearity | 1% |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 18mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 4V |
| Packaging | Bulk |
| Response Time | 3us |
| Series | HAW |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HAW20-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.