Checking distributor stock and pricing after the page loads.
LEM HAXC2000-S technical specifications.
| Accuracy | 1% |
| Current Sensing | 2kA |
| Frequency | 25kHz |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 5us |
| Series | HAXC |
| RoHS | Compliant |
No datasheet is available for this part.