Open Loop Current Sensor AC/DC Current 5V Automotive 7-Pin
LEM HC2F100-NN CLIPS technical specifications.
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Response Time | 12us |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 4.75V |
| Sensitivity | 20mV/A |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.