The LEM HC2F100-SN is a Hall effect current sensor with a maximum operating supply voltage of 5.25V and a minimum operating temperature of -40°C. It has a typical response time of 15ms and operates at a frequency of 20MHz. The sensor is designed for use in AC and DC current applications and has a sensitivity of 20. It is available in a 3-pin module package.
LEM HC2F100-SN technical specifications.
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Response Time | 15us |
| Operating Frequency | 20(Min)kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 4.75V |
| Sensitivity | 20mV/A |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.