The LEM HC5F400-S is a 7-pin Hall effect current sensor module with a typical response time of 8 microseconds. It operates over a temperature range of -40°C to 125°C and can handle supply voltages from 4.75V to 5.25V. The module is designed for sensing AC and DC currents and features a sensitivity of 5. It is classified as a module and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Response Time | 8us |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 4.75V |
| Sensitivity | 5mV/A |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |