Open Loop Current Sensor AC/DC Current 5V Automotive 3-Pin
Checking distributor stock and pricing after the page loads.
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Response Time | 8us |
| Operating Frequency | 20(Min)kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 4.75V |
| Sensitivity | 4mV/A |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |