The LEM HMSR 20-SMS is an open loop Hall effect current sensor module with a sensing current type of AC and DC. It has an accuracy of ±1.25 and a maximum operating supply voltage of 5.5V. The module operates within a temperature range of -40°C to 125°C and has a typical response time of 10ms. It is classified as a module with a pin count of 10 and is packaged in a SOIC case.
Checking distributor stock and pricing after the page loads.
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±1.25% |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Response Time | 10us |
| Operating Frequency | 300kHz |
| Module/IC Classification | Module |
| Maximum Output Voltage | 2V |
| Min Operating Supply Voltage | 4.5V |
| Sensitivity | 40mV/A |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 10 |
| Package/Case | SOIC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |