Sign in to ask questions about the LEM HO 25-NP/SP33-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEM HO 25-NP/SP33-1000 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 25A |
| Frequency | 250kHz |
| Linearity | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage (DC) | 3.46V |
| Min Supply Voltage (DC) | 3.14V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Response Time | 3.5us |
| Series | HO-NP-0000 |
| RoHS | Compliant |
Download the complete datasheet for LEM HO 25-NP/SP33-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
