
The HTB100-P current sensor from LEM offers 1% accuracy and a maximum operating current of 100A. It has a response time of 3us and is designed for PCB mount applications. The device operates within a temperature range of -40°C to 80°C and requires a 15V supply voltage. The HTB100-P is RoHS compliant and available in a tray packaging.
LEM HTB100-P technical specifications.
| Accuracy | 1% |
| Package/Case | 300 |
| Current Sensing | 100A |
| Frequency | 50kHz |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 39mm |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | PCB |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Voltage | 4V |
| Overall Depth | 14mm |
| Packaging | Tray |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Secondary Current | 300A |
| Series | HTB |
| Width | 11mm |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HTB100-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
