
The HTB100-TP current sensor from LEM features 1% accuracy and a maximum operating temperature of 80°C. It is designed for through hole mounting on a PCB and has a maximum supply current of 15mA. The sensor operates within a supply voltage range of 12V to 15V and has a response time of 3us. It is RoHS compliant and available in bulk packaging.
LEM HTB100-TP technical specifications.
| Accuracy | 1% |
| Package/Case | 300 |
| Current Sensing | 100A |
| Frequency | 50kHz |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 12V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Voltage | 4V |
| Overall Depth | 14mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Secondary Current | 300A |
| Series | HTB |
| RoHS | Compliant |
Download the complete datasheet for LEM HTB100-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
