Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LEM HTFS200-P/SP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | 200 |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Overall Depth | 17mm |
| Reach SVHC Compliant | No |
| Response Time | 7us |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HTFS200-P/SP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
