
The LEM HTFS400-P/SP2 is a PCB mount hall effect sensor with an accuracy of 1%. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage between 4.75V and 5.25V DC. The sensor has a response time of 7us and is compliant with UL94 V-0 flammability rating.
LEM HTFS400-P/SP2 technical specifications.
| Accuracy | 1% |
| Package/Case | 600 |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Overall Depth | 17mm |
| Reach SVHC Compliant | No |
| Response Time | 7us |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HTFS400-P/SP2 to view detailed technical specifications.
No datasheet is available for this part.
