LEM HTFS800-P technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 800A |
| Flammability Rating | UL94 V-0 |
| Frequency | 240kHz |
| Linearity | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Through Hole, PCB, Screw |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Overall Depth | 17mm |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Response Time | 3.5us |
| Series | HTFS |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HTFS800-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
