The LEM HTR 400-SB is a Hall Effect current sensor module with an operating temperature range of -10 to 70 degrees Celsius. It can sense both AC and DC currents with an accuracy of ±2. The module operates at a maximum frequency of 10 Hz and has a typical response time of 10 milliseconds. The maximum output voltage is ±4 volts, and the minimum operating supply voltage is ±11.4 volts. The module is classified as a module and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
LEM HTR 400-SB technical specifications.
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±2% |
| Max Operating Supply Voltage | ±12.6|15.75V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 10(Max)us |
| Operating Frequency | 10(Max)kHz |
| Module/IC Classification | Module |
| Maximum Output Voltage | ±4V |
| Min Operating Supply Voltage | ±11.4|14.25V |
| Typical Operating Supply Voltage | ±12|15V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.