LEM HTR100-SB technical specifications.
| Accuracy | 2% |
| Package/Case | 200 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Screw |
| Operating Supply Voltage | 15V |
| Output Voltage | 4V |
| Overall Depth | 21.5mm |
| Response Time | 10us |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 21mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HTR100-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.