LEM HX25-P technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 25A |
| Frequency | 50kHz |
| Lead Free | Lead Free |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 15mA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Voltage | 625mV |
| Overall Depth | 15.4mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | HX |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HX25-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
