
The LEM HXS10-NP/SP3 is a current sensor with an accuracy of 1%. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is mounted on a printed circuit board and is RoHS compliant. It has a response time of 3us and is not SVHC compliant.
Sign in to ask questions about the LEM HXS10-NP/SP3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEM HXS10-NP/SP3 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Overall Depth | 18.7mm |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LEM HXS10-NP/SP3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
