LEM HXS20-NP/SP30 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Overall Depth | 18.7mm |
| Reach SVHC Compliant | No |
| Response Time | 5us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LEM HXS20-NP/SP30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.