LEM HXS50-NP technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 50A |
| Frequency | 50kHz |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Linearity | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19mA |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Overall Depth | 18.7mm |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Series | HXS |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HXS50-NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.