
The HY20-P current sensor module from LEM offers 1% accuracy and a current rating of 20A. It operates within a temperature range of -10°C to 80°C and is powered by a supply voltage of 15V. The module is packaged in a tray with 40 units and is RoHS compliant.
Sign in to ask questions about the LEM HY20-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEM HY20-P technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Rating | 20A |
| Current Sensing | 20A |
| Frequency | 50kHz |
| Linearity | 1% |
| Max Frequency | 50kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 12V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Voltage | 4V |
| Package Quantity | 40 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | HY |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HY20-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
