
The HY25-P current sensor from LEM features a 25A current rating with 1% accuracy. It is available in a module package with through hole mounting. The device operates within a temperature range of -10°C to 80°C and has a response time of 3us. The HY25-P is RoHS compliant and is packaged in a tray for easy handling.
Sign in to ask questions about the LEM HY25-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEM HY25-P technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Rating | 25A |
| Current Sensing | 25A |
| Frequency | 50kHz |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 4V |
| Packaging | Tray |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | HY |
| RoHS | Compliant |
Download the complete datasheet for LEM HY25-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
