Sign in to ask questions about the LEM HY5-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEM HY5-P technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Rating | 5A |
| Current Sensing | 5A |
| Frequency | 50kHz |
| Linearity | 1% |
| Max Frequency | 50kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 12V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Voltage | 4V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | HY |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HY5-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
