Closed Loop Current Sensor AC/DC Current 15V
LEM IN 2000-S technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | 0.005% |
| Max Operating Supply Voltage | 15.75V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 140kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 14.25V |
| Typical Operating Supply Voltage | 15V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.