The LEM IT 400-S ULTRASTAB is a closed loop current sensor with AC and DC sensing capabilities, offering an accuracy of 0.0084. It operates within a temperature range of 10 to 50 degrees Celsius and can handle supply voltages between ±14.25 and ±15.75 volts. The typical response time is 1 millisecond, and the operating frequency is 150 Hz. This module is classified as a module and is suitable for use in applications involving AC and DC current measurement.
LEM IT 400-S ULTRASTAB technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | 0.0084% |
| Max Operating Supply Voltage | ±15.75V |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | ±14.25V |
| Typical Operating Supply Voltage | ±15V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for LEM IT 400-S ULTRASTAB to view detailed technical specifications.
No datasheet is available for this part.