
SENSOR CURRENT HALL 130A AC/DC
LEM LA 130-P technical specifications.
| Accuracy | 0.5% |
| Current Sensing | 130A |
| Frequency | 150kHz |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 140mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Overall Depth | 16mm |
| Packaging | Bulk |
| Response Time | 0.5us |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.