
Hall effect current sensor for AC/DC applications, featuring a 100A current rating and 100A sensing capability. Achieves 0.45% accuracy and 0.15% linearity with a 200kHz frequency response and 1µs response time. Operates within a -40°C to 85°C temperature range, requiring 12V to 15V supply voltage and drawing 10mA max supply current. Designed for through-hole PCB mounting with a 7mm wire/cable diameter accommodation.
LEM LA100-P technical specifications.
| Accuracy | 0.45% |
| Package/Case | 100 |
| Current Rating | 100A |
| Current Sensing | 100A |
| Frequency | 200kHz |
| Height | 27.8mm |
| Lead Free | Lead Free |
| Linearity | 0.15% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 12V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 15V |
| Overall Depth | 14.45mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Secondary Current | 50mA |
| Sensing Method | Hall Effect |
| Series | LA |
| Width | 36.5mm |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for LEM LA100-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
