Sign in to ask questions about the LEM LA100-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LEM LA100-TP technical specifications.
| Accuracy | 0.45% |
| Package/Case | Module |
| Current Sensing | 100A |
| Frequency | 200kHz |
| Linearity | 0.15% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Tray |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Secondary Current | 50mA |
| Series | LA |
| RoHS | Compliant |
Download the complete datasheet for LEM LA100-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
