LEM LA125-P technical specifications.
| Accuracy | 0.8% |
| Package/Case | 125 |
| Max Frequency | 100kHz |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 12V |
| Mount | PCB |
| Operating Supply Voltage | 15V |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Secondary Current | 125mA |
| RoHS | Compliant |
Download the complete datasheet for LEM LA125-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
