LEM LA125-P/SP4 technical specifications.
| Accuracy | 0.5% |
| Current Sensing | 125A |
| Frequency | 150kHz |
| Linearity | 0.1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 0.5us |
| RoHS Compliant | Yes |
| Series | LA |
| RoHS | Compliant |
Download the complete datasheet for LEM LA125-P/SP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.