
The LA150-P current sensor from LEM offers 150A current sensing with an accuracy of 0.5%. It operates within a temperature range of -40°C to 85°C and has a response time of 0.5us. The sensor is powered by a 15V supply and draws a maximum current of 10mA. It is available in a through-hole package and is compliant with RoHS regulations.
LEM LA150-P technical specifications.
| Accuracy | 0.5% |
| Current Rating | 150A |
| Current Sensing | 150A |
| Frequency | 150kHz |
| Height | 29.5mm |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Overall Depth | 16mm |
| Packaging | Bulk |
| Response Time | 0.5us |
| RoHS Compliant | Yes |
| Series | LA |
| Width | 36mm |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for LEM LA150-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
