LEM LA200-P technical specifications.
| Accuracy | 0.4% |
| Package/Case | Module |
| Current Sensing | 200A |
| Frequency | 100kHz |
| Linearity | 0.15% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Overall Depth | 21.4mm |
| Packaging | Bulk |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Secondary Current | 100mA |
| Series | LA |
| Wire/Cable Diameter | 11mm |
| RoHS | Compliant |
Download the complete datasheet for LEM LA200-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
