
Closed-loop current transducer with a 25A nominal current rating and a sensing range of -36A to 36A. Features 0.5% accuracy and 0.2% linearity, operating with a 15V supply voltage (14.25V to 15.75V DC) and consuming a maximum of 10mA. This through-hole mount module supports frequencies up to 150kHz with a 1µs response time. Designed for PCB mounting, it operates between -40°C and 85°C and meets RoHS compliance.
LEM LA25-NP technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 25A |
| Flammability Rating | UL94 V-0 |
| Frequency | 150kHz |
| Lead Free | Lead Free |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 15.75V |
| Min Supply Voltage (DC) | 14.25V |
| Mount | Through Hole, PCB |
| Nominal Supply Current | 25A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Overall Depth | 29.2mm |
| Package Quantity | 15 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Secondary Current | 25mA |
| Series | LA |
| RoHS | Compliant |
Download the complete datasheet for LEM LA25-NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
