LEM LA25-NP/SP8 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 2A |
| Frequency | 150kHz |
| Linearity | 0.2% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 34mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 1us |
| RoHS | Compliant |
Download the complete datasheet for LEM LA25-NP/SP8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
