Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LEM LA305-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.8% |
| Package/Case | Module |
| Current Sensing | 300A |
| Frequency | 100kHz |
| Linearity | 0.1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 140mA |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 15 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | LA |
| RoHS | Compliant |
Download the complete datasheet for LEM LA305-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
