Closed Loop Current Sensor AC/DC Current ±15V 6-Pin Tube
LEM LAH 100-P/SP3 technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.25% |
| Max Operating Supply Voltage | ±15.75V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 0.5us |
| Operating Frequency | 200kHz |
| Module/IC Classification | IC |
| Min Operating Supply Voltage | ±14.25V |
| Typical Operating Supply Voltage | ±15V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.