
The LAH100-P current sensor module from LEM offers 100A current sensing with an accuracy of 0.25%. It has a response time of 0.5us and operates within a temperature range of -25°C to 85°C. The module is available in a bulk packaging option and is compliant with RoHS regulations. It is not Reach SVHC compliant. The module is designed for through hole or PCB mount and has a width of 33.3mm and a height of 21mm.
LEM LAH100-P technical specifications.
| Accuracy | 0.25% |
| Package/Case | Module |
| Current Rating | 100A |
| Current Sensing | 100A |
| Frequency | 200kHz |
| Height | 21mm |
| Lead Free | Contains Lead |
| Linearity | 0.15% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 60mA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Overall Depth | 14.93mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 0.5us |
| RoHS Compliant | Yes |
| Secondary Current | 50mA |
| Series | LAH |
| Width | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for LEM LAH100-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
