
Hall effect current sensor for AC/DC applications, featuring a 50A current rating and sensing capability. This module offers 0.25% accuracy and 0.15% linearity, with a fast 0.5µs response time and a 200kHz frequency response. Operating within a 12V to 15V supply voltage range, it supports through-hole and PCB mounting. The component is RoHS compliant and operates from -25°C to 85°C.
LEM LAH50-P technical specifications.
| Accuracy | 0.25% |
| Package/Case | Module |
| Current Rating | 50A |
| Current Sensing | 50A |
| Frequency | 200kHz |
| Height | 21mm |
| Lead Free | Lead Free |
| Linearity | 0.15% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 12V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Overall Depth | 14.93mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 0.5us |
| RoHS Compliant | Yes |
| Secondary Current | 25mA |
| Sensing Method | Hall Effect |
| Series | LAH |
| Width | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for LEM LAH50-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
