Closed Loop Current Sensor AC/DC Current ±15V 3-Pin
Checking distributor stock and pricing after the page loads.
LEM LF 306-S/SP7 technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.4% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Response Time | 1us |
| Operating Frequency | 100(Max)kHz |
| Module/IC Classification | Module |
| Typical Operating Supply Voltage | ±15V |
| Pin Count | 3 |
No datasheet is available for this part.