
The LF2005-S current sensor from LEM offers high accuracy of 0.3% and a maximum sensing current of 2kA. It operates within a temperature range of -40°C to 85°C and has a response time of 1us. The device is available in a module package with chassis mount and screw options. The LF2005-S is not Reach SVHC compliant.
LEM LF2005-S technical specifications.
| Accuracy | 0.3% |
| Package/Case | Module |
| Current Sensing | 2kA |
| Frequency | 100kHz |
| Linearity | 0.1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 433mA |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Operating Supply Current | 33mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| Secondary Current | 400mA |
| Series | LF |
| RoHS | Compliant |
Download the complete datasheet for LEM LF2005-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
