LEM LF205-S technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 200A |
| Frequency | 100kHz |
| Linearity | 0.1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 117mA |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Package Quantity | 12 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| Secondary Current | 100mA |
| Series | LF |
| RoHS | Compliant |
Download the complete datasheet for LEM LF205-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
