LEM LF205-S/SP3 technical specifications.
| Accuracy | 0.5% |
| Package/Case | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Operating Supply Voltage | 15V |
| Overall Depth | 26.19mm |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Secondary Current | 100mA |
| Wire/Cable Diameter | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for LEM LF205-S/SP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
